
NLSV2T240MUTAG | |
|---|---|
DigiKey Part Number | 488-NLSV2T240MUTAGTR-ND - Tape & Reel (TR) 488-NLSV2T240MUTAGCT-ND - Cut Tape (CT) 488-NLSV2T240MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV2T240MUTAG |
Description | IC XLTR VL UNIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSV2T240MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹67.10572 | ₹2,01,317.16 |
| 6,000 | ₹67.09392 | ₹4,02,563.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.03000 | ₹150.03 |
| 10 | ₹109.86600 | ₹1,098.66 |
| 25 | ₹99.82080 | ₹2,495.52 |
| 100 | ₹88.75030 | ₹8,875.03 |
| 250 | ₹83.46856 | ₹20,867.14 |
| 500 | ₹80.28534 | ₹40,142.67 |
| 1,000 | ₹77.66401 | ₹77,664.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹154.03600 | ₹1,540.36 |
| 25 | ₹130.38600 | ₹3,259.65 |
| 100 | ₹103.63220 | ₹10,363.22 |
| 250 | ₹90.49852 | ₹22,624.63 |
| 500 | ₹82.41928 | ₹41,209.64 |
| 1,000 | ₹75.65212 | ₹75,652.12 |

