


NLV14044BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14044BDR2GTR-ND - Tape & Reel (TR) 488-NLV14044BDR2GCT-ND - Cut Tape (CT) 488-NLV14044BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14044BDR2G |
Description | IC LATCH QUAD R-S 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14044BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 60ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹35.59700 | ₹355.97 |
| 25 | ₹31.86960 | ₹796.74 |
| 100 | ₹27.75080 | ₹2,775.08 |
| 250 | ₹25.78272 | ₹6,445.68 |
| 500 | ₹24.59364 | ₹12,296.82 |
| 1,000 | ₹23.90966 | ₹23,909.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.58158 | ₹56,453.95 |
| 5,000 | ₹21.95891 | ₹1,09,794.55 |
| 7,500 | ₹21.64698 | ₹1,62,352.35 |
| 12,500 | ₹21.30157 | ₹2,66,269.62 |
| 17,500 | ₹21.09965 | ₹3,69,243.88 |
| 25,000 | ₹20.90542 | ₹5,22,635.50 |








