


NLV14512BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14512BDR2GTR-ND - Tape & Reel (TR) 488-NLV14512BDR2GCT-ND - Cut Tape (CT) 488-NLV14512BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14512BDR2G |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14512BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹34.16500 | ₹341.65 |
25 | ₹30.59760 | ₹764.94 |
100 | ₹26.63970 | ₹2,663.97 |
250 | ₹24.74428 | ₹6,186.07 |
500 | ₹23.60662 | ₹11,803.31 |
1,000 | ₹22.95881 | ₹22,958.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹21.67776 | ₹54,194.40 |
5,000 | ₹21.08107 | ₹1,05,405.35 |
7,500 | ₹20.78220 | ₹1,55,866.50 |
12,500 | ₹20.45102 | ₹2,55,637.75 |
17,500 | ₹20.25741 | ₹3,54,504.67 |
25,000 | ₹20.07118 | ₹5,01,779.50 |