


NLV14532BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14532BDR2GTR-ND - Tape & Reel (TR) 488-NLV14532BDR2GCT-ND - Cut Tape (CT) 488-NLV14532BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14532BDR2G |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14532BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14532BDG | onsemi | 99 | MC14532BDGOS-ND | ₹30.96500 | Parametric Equivalent |
| MC14532BDR2G | onsemi | 2,129 | 488-MC14532BDR2GCT-ND | ₹52.18000 | Parametric Equivalent |
| CD4532BM | Rochester Electronics, LLC | 3,683 | 2156-CD4532BM-ND | ₹99.71000 | Similar |
| CD4532BM96 | Texas Instruments | 2,518 | 296-37331-1-ND | ₹46.59000 | Similar |
| CD4532BMT | Texas Instruments | 4,250 | CD4532BMT-ND | ₹41.93370 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹35.78300 | ₹357.83 |
| 25 | ₹31.98160 | ₹799.54 |
| 100 | ₹27.84400 | ₹2,784.40 |
| 250 | ₹25.86844 | ₹6,467.11 |
| 500 | ₹24.67752 | ₹12,338.76 |
| 1,000 | ₹23.99540 | ₹23,995.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.65985 | ₹56,649.62 |
| 5,000 | ₹22.03513 | ₹1,10,175.65 |