Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC139DR2G

DigiKey Part Number
488-NLV74VHC139DR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC139DR2GCT-ND - Cut Tape (CT)
488-NLV74VHC139DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC139DR2G
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Product Attributes
cms-filter-similar-products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC139DR2Gonsemi1,933MC74VHC139DR2GOSCT-ND₹61.50000Parametric Equivalent
In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹23.92383₹59,809.57
5,000₹23.27078₹1,16,353.90
Manufacturers Standard Package