


NCV4276CDTADJT5G | |
|---|---|
DigiKey Part Number | 488-NCV4276CDTADJT5GTR-ND - Tape & Reel (TR) 488-NCV4276CDTADJT5GCT-ND - Cut Tape (CT) 488-NCV4276CDTADJT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDTADJT5G |
Description | IC REG LIN POS ADJ 400MA DPAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹93.37200 | ₹933.72 |
| 25 | ₹84.61280 | ₹2,115.32 |
| 100 | ₹74.99610 | ₹7,499.61 |
| 250 | ₹70.41136 | ₹17,602.84 |
| 500 | ₹67.64930 | ₹33,824.65 |
| 1,000 | ₹65.37557 | ₹65,375.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹62.97584 | ₹1,57,439.60 |
| 5,000 | ₹61.52922 | ₹3,07,646.10 |
| 7,500 | ₹60.80511 | ₹4,56,038.33 |
| 12,500 | ₹60.00269 | ₹7,50,033.62 |
