
NS24LS256HC4JYTRG | |
|---|---|
DigiKey Part Number | 488-NS24LS256HC4JYTRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS24LS256HC4JYTRG |
Description | IC EEPROM 256KBIT I2C 4WLCSP |
Customer Reference | |
Detailed Description | Memory IC 256Kbit 4-WLCSP (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (1x1) | |
Base Product Number |