Similar
Similar

NSBA115EDXV6T1G | |
|---|---|
DigiKey Part Number | NSBA115EDXV6T1GOSTR-ND - Tape & Reel (TR) NSBA115EDXV6T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSBA115EDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms | |
Resistor - Emitter Base (R2) | 100kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.88109 | ₹27,524.36 |
| 8,000 | ₹6.23205 | ₹49,856.40 |
| 12,000 | ₹5.90124 | ₹70,814.88 |
| 20,000 | ₹5.52919 | ₹1,10,583.80 |
| 28,000 | ₹5.30887 | ₹1,48,648.36 |
| 40,000 | ₹5.09467 | ₹2,03,786.80 |
| 1,00,000 | ₹4.62453 | ₹4,62,453.00 |
| 2,00,000 | ₹4.50787 | ₹9,01,574.00 |

