


AFGHL40T65RQDN | |
|---|---|
DigiKey Part Number | 488-AFGHL40T65RQDN-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL40T65RQDN |
Description | IGBT FIELD STOP 650V 46A TO247 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 46 A 288 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 46 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.82V @ 15V, 40A | |
Power - Max | 288 W | |
Switching Energy | 1.14mJ (on), 740µJ (off) | |
Input Type | Standard | |
Gate Charge | 47 nC | |
Td (on/off) @ 25°C | 26ns/77ns | |
Test Condition | 400V, 40A, 2.5Ohm, 15V | |
Reverse Recovery Time (trr) | 44 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹598.25000 | ₹598.25 |
| 30 | ₹341.27833 | ₹10,238.35 |
| 120 | ₹284.70650 | ₹34,164.78 |
| 510 | ₹243.24104 | ₹1,24,052.93 |
| 1,020 | ₹238.55616 | ₹2,43,327.28 |