
NSVBAV23CLT1G | |
|---|---|
DigiKey Part Number | NSVBAV23CLT1GOSTR-ND - Tape & Reel (TR) NSVBAV23CLT1GOSCT-ND - Cut Tape (CT) NSVBAV23CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAV23CLT1G |
Description | DIODE ARR GP 250V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAV23CLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹17.33300 | ₹173.33 |
| 100 | ₹11.56440 | ₹1,156.44 |
| 500 | ₹8.54888 | ₹4,274.44 |
| 1,000 | ₹7.57416 | ₹7,574.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.45779 | ₹19,373.37 |
| 6,000 | ₹6.19687 | ₹37,181.22 |
| 9,000 | ₹6.19293 | ₹55,736.37 |
| 15,000 | ₹3.87082 | ₹58,062.30 |






