
NSVF5501SKT3G | |
|---|---|
DigiKey Part Number | NSVF5501SKT3GOSCT-ND - Cut Tape (CT) NSVF5501SKT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF5501SKT3G |
Description | RF TRANS NPN 10V 5.5GHZ SOT-623 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 5.5GHz 250mW Surface Mount SOT-623/SSFP |
Datasheet | Datasheet |
EDA/CAD Models | NSVF5501SKT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 5.5GHz | |
Noise Figure (dB Typ @ f) | 1.9dB @ 1GHz | |
Gain | 11dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-623F | |
Supplier Device Package | SOT-623/SSFP | |
Base Product Number |
