Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NSVMSD1819A-RT1G | |
|---|---|
DigiKey Part Number | 488-NSVMSD1819A-RT1GTR-ND - Tape & Reel (TR) 488-NSVMSD1819A-RT1GCT-ND - Cut Tape (CT) 488-NSVMSD1819A-RT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMSD1819A-RT1G |
Description | TRANS NPN 50V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMSD1819A-RT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.34154 | ₹13,024.62 |
| 6,000 | ₹3.88679 | ₹23,320.74 |
| 9,000 | ₹3.65465 | ₹32,891.85 |
| 15,000 | ₹3.39365 | ₹50,904.75 |
| 21,000 | ₹3.23897 | ₹68,018.37 |
| 30,000 | ₹3.08849 | ₹92,654.70 |
| 75,000 | ₹2.75817 | ₹2,06,862.75 |
| 1,50,000 | ₹2.55402 | ₹3,83,103.00 |
| 3,00,000 | ₹2.38240 | ₹7,14,720.00 |



