NSVMSD1819A-RT1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹3.69948
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹3.69948
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,850
Unit Price: ₹12.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,220
Unit Price: ₹13.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17,890
Unit Price: ₹16.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 504
Unit Price: ₹15.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 923
Unit Price: ₹16.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,940
Unit Price: ₹12.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,062
Unit Price: ₹12.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹15.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,052
Unit Price: ₹12.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,768
Unit Price: ₹13.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,975
Unit Price: ₹13.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,270
Unit Price: ₹16.77000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMSD1819A-RT1G

DigiKey Part Number
488-NSVMSD1819A-RT1GTR-ND - Tape & Reel (TR)
488-NSVMSD1819A-RT1GCT-ND - Cut Tape (CT)
488-NSVMSD1819A-RT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMSD1819A-RT1G
Description
TRANS NPN 50V 0.1A SC70-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NSVMSD1819A-RT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.34154₹13,024.62
6,000₹3.88679₹23,320.74
9,000₹3.65465₹32,891.85
15,000₹3.39365₹50,904.75
21,000₹3.23897₹68,018.37
30,000₹3.08849₹92,654.70
75,000₹2.75817₹2,06,862.75
1,50,000₹2.55402₹3,83,103.00
3,00,000₹2.38240₹7,14,720.00
Manufacturers Standard Package