
NSVT5401MR6T1G | |
|---|---|
DigiKey Part Number | 488-NSVT5401MR6T1G-ND |
Manufacturer | |
Manufacturer Product Number | NSVT5401MR6T1G |
Description | TRANS 2PNP 150V 600MA TSOT-23-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 150V 600mA 300MHz 700mW Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 150V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 700mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹51.81100 | ₹518.11 |
| 100 | ₹33.62150 | ₹3,362.15 |
| 500 | ₹25.79016 | ₹12,895.08 |
| 1,000 | ₹23.26668 | ₹23,266.68 |
| 3,000 | ₹20.05922 | ₹60,177.66 |
| 6,000 | ₹18.44368 | ₹1,10,662.08 |
| 12,000 | ₹17.08511 | ₹2,05,021.32 |
| 51,000 | ₹15.95810 | ₹8,13,863.10 |