
NTF3055L108T1G | |
|---|---|
DigiKey Part Number | NTF3055L108T1GOSTR-ND - Tape & Reel (TR) NTF3055L108T1GOSCT-ND - Cut Tape (CT) NTF3055L108T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTF3055L108T1G |
Description | MOSFET N-CH 60V 3A SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NTF3055L108T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1.5A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹74.92200 | ₹749.22 |
| 100 | ₹49.46310 | ₹4,946.31 |
| 500 | ₹38.51750 | ₹19,258.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.99321 | ₹34,993.21 |
| 2,000 | ₹32.02803 | ₹64,056.06 |
| 3,000 | ₹30.51717 | ₹91,551.51 |
| 5,000 | ₹28.81926 | ₹1,44,096.30 |
| 7,000 | ₹27.81376 | ₹1,94,696.32 |
| 10,000 | ₹26.83654 | ₹2,68,365.40 |
| 25,000 | ₹26.34834 | ₹6,58,708.50 |







