


NCP571MN08TBG | |
|---|---|
DigiKey Part Number | NCP571MN08TBGOSTR-ND - Tape & Reel (TR) NCP571MN08TBGOSCT-ND - Cut Tape (CT) NCP571MN08TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP571MN08TBG |
Description | IC REG LINEAR 0.8V 150MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP571MN08TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹35.50400 | ₹355.04 |
| 25 | ₹31.75760 | ₹793.94 |
| 100 | ₹27.64830 | ₹2,764.83 |
| 250 | ₹25.67832 | ₹6,419.58 |
| 500 | ₹24.49488 | ₹12,247.44 |
| 1,000 | ₹23.52015 | ₹23,520.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.31494 | ₹66,944.82 |
| 6,000 | ₹21.72538 | ₹1,30,352.28 |
| 9,000 | ₹21.43019 | ₹1,92,871.71 |
| 15,000 | ₹21.10309 | ₹3,16,546.35 |
| 21,000 | ₹20.91183 | ₹4,39,148.43 |
| 30,000 | ₹20.72805 | ₹6,21,841.50 |