6 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTGD1100LT1

DigiKey Part Number
NTGD1100LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTGD1100LT1
Description
IC PWR DRIVER P-CHAN 1:1 6TSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3.3A 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NTGD1100LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 8V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
3.3A
Rds On (Typ)
40mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable