
NTLUS3A18PZCTBG | |
|---|---|
DigiKey Part Number | NTLUS3A18PZCTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTLUS3A18PZCTBG |
Description | MOSFET P-CH 20V 5.1A 6UDFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.1A (Ta) Surface Mount 6-UDFN (2x2) |
EDA/CAD Models | NTLUS3A18PZCTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2240 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |