
NTMFS4927NCT1G | |
---|---|
DigiKey Part Number | 2156-NTMFS4927NCT1G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4927NCT1G |
Description | MOSFET N-CH 30V 7.9A/38A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.9A (Ta), 38A (Tc) 920mW (Ta), 20.8W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4927NCT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 913 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW (Ta), 20.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
673 | ₹29.28421 | ₹19,708.27 |