
NTMFS4C06NCT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C06NCT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C06NCT1GCT-ND - Cut Tape (CT) 488-NTMFS4C06NCT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C06NCT1G |
Description | NFET SO8FL 30V 69A 4MOHM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 69A (Tc) 2.55W (Ta), 30.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1683 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.55W (Ta), 30.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4,998 | 559-RJK0349DSP-01#J0CT-ND | ₹256.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.94000 | ₹69.94 |
| 10 | ₹43.28600 | ₹432.86 |
| 100 | ₹27.79540 | ₹2,779.54 |
| 500 | ₹21.10786 | ₹10,553.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹16.68227 | ₹25,023.40 |
| 3,000 | ₹15.14680 | ₹45,440.40 |