
NTMFS5C430NT1G | |
|---|---|
DigiKey Part Number | NTMFS5C430NT1GOSTR-ND - Tape & Reel (TR) NTMFS5C430NT1GOSCT-ND - Cut Tape (CT) NTMFS5C430NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C430NT1G |
Description | MOSFET N-CH 40V 35A/185A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹89.36500 | ₹893.65 |
| 100 | ₹59.47130 | ₹5,947.13 |
| 500 | ₹46.65450 | ₹23,327.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹40.42781 | ₹60,641.72 |
| 3,000 | ₹37.29242 | ₹1,11,877.26 |
| 4,500 | ₹35.69521 | ₹1,60,628.45 |
| 7,500 | ₹33.90069 | ₹2,54,255.17 |
| 10,500 | ₹33.38384 | ₹3,50,530.32 |