Similar
Similar
Similar

NTMFS5C456NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5C456NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C456NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C456NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C456NLT1G |
Description | MOSFET N-CH 40V 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹54.60700 | ₹546.07 |
| 100 | ₹35.55980 | ₹3,555.98 |
| 500 | ₹27.33332 | ₹13,666.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹23.33253 | ₹34,998.79 |
| 3,000 | ₹21.31630 | ₹63,948.90 |
| 4,500 | ₹20.28866 | ₹91,298.97 |
| 7,500 | ₹19.13394 | ₹1,43,504.55 |
| 10,500 | ₹18.45021 | ₹1,93,727.20 |
| 15,000 | ₹17.78554 | ₹2,66,783.10 |
| 37,500 | ₹17.16953 | ₹6,43,857.38 |





