
NTMFS5C612NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C612NT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C612NT1GCT-ND - Cut Tape (CT) 488-NTMFS5C612NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C612NT1G |
Description | NFET SO8FL 60V 235A 1.5MO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 230A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4830 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0660DPA-00#J5A | Renesas Electronics Corporation | 2,898 | 559-RJK0660DPA-00#J5ACT-ND | ₹407.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹264.63000 | ₹264.63 |
| 10 | ₹170.87400 | ₹1,708.74 |
| 100 | ₹117.16400 | ₹11,716.40 |
| 500 | ₹94.19434 | ₹47,097.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹77.61476 | ₹1,16,422.14 |
| 3,000 | ₹72.37229 | ₹2,17,116.87 |

