8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMSD2P102R2

DigiKey Part Number
NTMSD2P102R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMSD2P102R2
Description
MOSFET P-CH 20V 2.3A 8SOIC
Customer Reference
Detailed Description
P-Channel 20 V 2.3A (Ta) Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
90mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 16 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC