


NTMTS001N06CLTXG | |
|---|---|
DigiKey Part Number | NTMTS001N06CLTXGOSTR-ND - Tape & Reel (TR) NTMTS001N06CLTXGOSCT-ND - Cut Tape (CT) NTMTS001N06CLTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS001N06CLTXG |
Description | MOSFET N-CH 60V 398.2A |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 398.2A (Tc) 5W Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.81mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.06000 | ₹382.06 |
| 10 | ₹251.13600 | ₹2,511.36 |
| 100 | ₹176.80180 | ₹17,680.18 |
| 500 | ₹159.69844 | ₹79,849.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹130.47220 | ₹3,91,416.60 |

