Similar
Similar
Similar
Similar
Similar

NTP75N06G | |
|---|---|
DigiKey Part Number | NTP75N06GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP75N06G |
Description | MOSFET N-CH 60V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Ta) 2.4W (Ta), 214W (Tj) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP75N06G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 214W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |


