
NTTFS012N10MDTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS012N10MDTAGTR-ND - Tape & Reel (TR) 488-NTTFS012N10MDTAGCT-ND - Cut Tape (CT) 488-NTTFS012N10MDTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS012N10MDTAG |
Description | PTNG 100V LOW Q 12MOHM N-FET, U8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Ta), 45A (Tc) 2.7W (Ta), 62W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 78µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 965 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹196.51000 | ₹196.51 |
| 10 | ₹125.87500 | ₹1,258.75 |
| 100 | ₹85.53690 | ₹8,553.69 |
| 500 | ₹68.25070 | ₹34,125.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹59.86077 | ₹89,791.15 |
| 3,000 | ₹55.63836 | ₹1,66,915.08 |
| 4,500 | ₹53.67636 | ₹2,41,543.62 |

