
NUF9001FCT1G | |
|---|---|
DigiKey Part Number | NUF9001FCT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUF9001FCT1G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 100Ohms, C = 45pF (Total) 25-UFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 10 | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | -35dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 200 | |
Values | R = 100Ohms, C = 45pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, FCBGA | |
Size / Dimension | 0.104" L x 0.104" W (2.65mm x 2.65mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |