Clamp Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP4304MR6T1G

DigiKey Part Number
NUP4304MR6T1GOSTR-ND - Tape & Reel (TR)
NUP4304MR6T1GOSCT-ND - Cut Tape (CT)
NUP4304MR6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4304MR6T1G
Description
TVS DIODE SC74
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
NUP4304MR6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Mfr
Capacitance @ Frequency
1.6pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Steering (Rail to Rail)
Package / Case
SC-74, SOT-457
Unidirectional Channels
4
Supplier Device Package
Voltage - Breakdown (Min)
70V
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,736
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹38.76500₹387.65
100₹24.82480₹2,482.48
500₹18.77698₹9,388.49
1,000₹16.82660₹16,826.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.28211₹39,846.33
6,000₹12.12381₹72,742.86
Manufacturers Standard Package