MFR Recommended
Similar

NVATS5A302PLZT4G | |
|---|---|
DigiKey Part Number | NVATS5A302PLZT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVATS5A302PLZT4G |
Description | MOSFET P-CHANNEL 60V 80A ATPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A (Ta) 84W (Tc) Surface Mount ATPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVATS5A302PLZT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 84W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | ATPAK | |
Package / Case | ||
Base Product Number |

