


NVB072N65S3 | |
|---|---|
DigiKey Part Number | NVB072N65S3OSTR-ND - Tape & Reel (TR) NVB072N65S3OSCT-ND - Cut Tape (CT) NVB072N65S3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB072N65S3 |
Description | MOSFET N-CH 650V 44A D2PAK-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Tc) 312W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹857.31000 | ₹857.31 |
| 10 | ₹587.53800 | ₹5,875.38 |
| 100 | ₹470.47750 | ₹47,047.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹384.38060 | ₹3,07,504.48 |






