
NVF2955T1G | |
|---|---|
DigiKey Part Number | 488-NVF2955T1GTR-ND - Tape & Reel (TR) 488-NVF2955T1GCT-ND - Cut Tape (CT) 488-NVF2955T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVF2955T1G |
Description | MOSFET P-CH 60V 2.6A SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.6A (Ta) 1W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NVF2955T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 492 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 10 | ₹108.84100 | ₹1,088.41 |
| 100 | ₹72.93670 | ₹7,293.67 |
| 500 | ₹57.53676 | ₹28,768.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹49.14164 | ₹49,141.64 |
| 2,000 | ₹45.24646 | ₹90,492.92 |
| 3,000 | ₹43.26191 | ₹1,29,785.73 |
| 5,000 | ₹41.03278 | ₹2,05,163.90 |
| 7,000 | ₹39.73211 | ₹2,78,124.77 |