Similar
Similar



NVMFD5C470NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD5C470NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C470NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C470NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C470NLWFT1G |
Description | MOSFET 2N-CH 40V 11A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta), 24W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 36A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 590pF @ 25V | |
Power - Max | 3W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹132.88300 | ₹1,328.83 |
| 100 | ₹105.74750 | ₹10,574.75 |
| 500 | ₹89.48092 | ₹44,740.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹75.92298 | ₹1,13,884.47 |
| 3,000 | ₹72.12690 | ₹2,16,380.70 |
| 7,500 | ₹69.41537 | ₹5,20,615.27 |
| 10,500 | ₹67.11717 | ₹7,04,730.29 |


