


NVMJS1D4N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJS1D4N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMJS1D4N06CLTWGCT-ND - Cut Tape (CT) 488-NVMJS1D4N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS1D4N06CLTWG |
Description | MOSFET N-CH 60V 39A/262A 8LFPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 39A (Ta), 262A (Tc) 4W (Ta), 180W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7430 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.97000 | ₹355.97 |
| 10 | ₹233.24500 | ₹2,332.45 |
| 100 | ₹163.53210 | ₹16,353.21 |
| 500 | ₹145.14092 | ₹72,570.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹118.57919 | ₹3,55,737.57 |