
NVTFS5C453NLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS5C453NLTAGTR-ND - Tape & Reel (TR) 488-NVTFS5C453NLTAGCT-ND - Cut Tape (CT) 488-NVTFS5C453NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C453NLTAG |
Description | T6 40V NCH LL IN U8FL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 107A (Tc) 68W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹214.33000 | ₹214.33 |
| 10 | ₹137.44900 | ₹1,374.49 |
| 100 | ₹93.55870 | ₹9,355.87 |
| 500 | ₹74.76872 | ₹37,384.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹65.65016 | ₹98,475.24 |
| 3,000 | ₹61.06106 | ₹1,83,183.18 |
| 4,500 | ₹59.28949 | ₹2,66,802.71 |