Parametric Equivalent



NZ8F11VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F11VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F11VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F11VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F11VSMX2WT5G |
Description | DIODE ZENER 11V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2.27% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.27% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹6.33688 | ₹50,695.04 |
| 16,000 | ₹5.78318 | ₹92,530.88 |
| 24,000 | ₹5.50104 | ₹1,32,024.96 |
| 40,000 | ₹5.18389 | ₹2,07,355.60 |
| 56,000 | ₹4.99608 | ₹2,79,780.48 |
| 80,000 | ₹4.81356 | ₹3,85,084.80 |
| 2,00,000 | ₹4.60106 | ₹9,20,212.00 |
