Zener Diode 4.7 V 250 mW ±2.34% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 250 mW ±2.34% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

SZNZ8F4V7SMX2WT5G

DigiKey Part Number
488-SZNZ8F4V7SMX2WT5GTR-ND - Tape & Reel (TR)
488-SZNZ8F4V7SMX2WT5GCT-ND - Cut Tape (CT)
488-SZNZ8F4V7SMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ8F4V7SMX2WT5G
Description
DIODE ZENER 4.7V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±2.34% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.34%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,209
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):8000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹21.61900₹216.19
100₹17.44440₹1,744.44
500₹11.59792₹5,798.96
1,000₹6.57520₹6,575.20
2,000₹6.30124₹12,602.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.07514₹24,601.12
16,000₹3.04142₹48,662.72
24,000₹2.76071₹66,257.04
Manufacturers Standard Package