
NB7NPQ1204MMTTWG | |
---|---|
DigiKey Part Number | 488-NB7NPQ1204MMTTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ1204MMTTWGCT-ND - Cut Tape (CT) 488-NB7NPQ1204MMTTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ1204MMTTWG |
Description | 3.3 V USB 3.1 GEN-2 10GBPS QUAD |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB 3.1 | |
Input | CML, LVCMOS | |
Output | CML, Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | 2ns | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 235mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹404.65000 | ₹404.65 |
10 | ₹261.96000 | ₹2,619.60 |
25 | ₹224.86720 | ₹5,621.68 |
100 | ₹182.88430 | ₹18,288.43 |
250 | ₹162.28060 | ₹40,570.15 |
500 | ₹149.60144 | ₹74,800.72 |
1,000 | ₹138.98370 | ₹1,38,983.70 |
2,500 | ₹138.65625 | ₹3,46,640.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹138.65625 | ₹6,93,281.25 |