Frequency Modulator, Spread Spectrum Clock Generator IC 78MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2781AF-08SR

DigiKey Part Number
P2781AF-08SROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2781AF-08SR
Description
IC FREQ MOD 8SOIC
Customer Reference
Detailed Description
Frequency Modulator, Spread Spectrum Clock Generator IC 78MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
P2781AF-08SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Modulator, Spread Spectrum Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
78MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.