8V Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN044-LF

DigiKey Part Number
488-PACDN044-LF-ND
Manufacturer
Manufacturer Product Number
PACDN044-LF
Description
TVS DIODE 6.1VWM 8VC SOT235
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6.1V (Min)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.