
RURP1560 | |
---|---|
DigiKey Part Number | RURP1560-ND |
Manufacturer | |
Manufacturer Product Number | RURP1560 |
Description | DIODE STANDARD 600V 15A TO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 |
EDA/CAD Models | RURP1560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |