
S1JFP | |
|---|---|
DigiKey Part Number | S1JFPTR-ND - Tape & Reel (TR) S1JFPCT-ND - Cut Tape (CT) S1JFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JFP |
Description | DIODE STD 600V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.22800 | ₹242.28 |
| 100 | ₹18.79560 | ₹1,879.56 |
| 500 | ₹14.11954 | ₹7,059.77 |
| 1,000 | ₹12.60900 | ₹12,609.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.31767 | ₹27,953.01 |
| 6,000 | ₹9.03904 | ₹54,234.24 |
| 9,000 | ₹8.66764 | ₹78,008.76 |
| 15,000 | ₹8.40681 | ₹1,26,102.15 |
| 21,000 | ₹8.25029 | ₹1,73,256.09 |
| 30,000 | ₹7.39664 | ₹2,21,899.20 |