
S320 | |
|---|---|
DigiKey Part Number | S320FSTR-ND - Tape & Reel (TR) S320FSCT-ND - Cut Tape (CT) S320FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S320 |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 7 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.54000 | ₹57.54 |
| 10 | ₹40.63100 | ₹406.31 |
| 100 | ₹37.85120 | ₹3,785.12 |
| 500 | ₹34.90698 | ₹17,453.49 |
| 1,000 | ₹32.86659 | ₹32,866.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹27.71561 | ₹83,146.83 |
| 6,000 | ₹24.68602 | ₹1,48,116.12 |









