
SBRD8835LT4G-VF01 | |
|---|---|
DigiKey Part Number | SBRD8835LT4G-VF01OSTR-ND - Tape & Reel (TR) SBRD8835LT4G-VF01OSCT-ND - Cut Tape (CT) SBRD8835LT4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRD8835LT4G-VF01 |
Description | DIODE SCHOTTKY 35V 8A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹77.15800 | ₹771.58 |
| 100 | ₹61.63320 | ₹6,163.32 |
| 500 | ₹48.42318 | ₹24,211.59 |
| 1,000 | ₹44.17016 | ₹44,170.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹39.57721 | ₹98,943.03 |
| 5,000 | ₹37.97795 | ₹1,89,889.75 |