
SBX201C-L-TB-E | |
|---|---|
DigiKey Part Number | SBX201C-L-TB-EOSTR-ND - Tape & Reel (TR) SBX201C-L-TB-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBX201C-L-TB-E |
Description | RF DIODE SCHOTTKY 2V 3CP |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SBX201C-L-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.28pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.42200 | ₹284.22 |
| 100 | ₹18.01290 | ₹1,801.29 |
| 500 | ₹13.51384 | ₹6,756.92 |