SGP10N60RUFDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,786
Unit Price: ₹273.03000
Datasheet

Similar


STMicroelectronics
In Stock: 838
Unit Price: ₹273.03000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹215.26000
Datasheet

Similar


STMicroelectronics
In Stock: 701
Unit Price: ₹182.64000
Datasheet

Similar


STMicroelectronics
In Stock: 4
Unit Price: ₹225.51000
Datasheet

Similar


STMicroelectronics
In Stock: 1,594
Unit Price: ₹170.53000
Datasheet
IGBT 600 V 16 A 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP10N60RUFDTU

DigiKey Part Number
SGP10N60RUFDTUFS-ND
Manufacturer
Manufacturer Product Number
SGP10N60RUFDTU
Description
IGBT 600V 16A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 16 A 75 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
SGP10N60RUFDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
16 A
Current - Collector Pulsed (Icm)
30 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 10A
Power - Max
75 W
Switching Energy
141µJ (on), 215µJ (off)
Input Type
Standard
Gate Charge
30 nC
Td (on/off) @ 25°C
15ns/36ns
Test Condition
300V, 10A, 20Ohm, 15V
Reverse Recovery Time (trr)
60 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,000In Stock
Ships from Flip Electronics