Zener Diode 30 V 500 mW ±6.67% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 500 mW ±6.67% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z30VT5G

DigiKey Part Number
488-SZMM5Z30VT5GTR-ND - Tape & Reel (TR)
488-SZMM5Z30VT5GCT-ND - Cut Tape (CT)
488-SZMM5Z30VT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z30VT5G
Description
DIODE ZENER 30V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±6.67% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.67%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.09000₹50.09
10₹30.90500₹309.05
100₹19.61080₹1,961.08
500₹14.70764₹7,353.82
1,000₹13.12271₹13,122.71
2,000₹11.78729₹23,574.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹8.99664₹71,973.12
16,000₹8.25941₹1,32,150.56
Manufacturers Standard Package