Parametric Equivalent



SZMM5Z39VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z39VT1GTR-ND - Tape & Reel (TR) 488-SZMM5Z39VT1GCT-ND - Cut Tape (CT) 488-SZMM5Z39VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z39VT1G |
Description | DIODE ZENER 39V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.59396 | ₹16,781.88 |
| 6,000 | ₹5.02940 | ₹30,176.40 |
| 9,000 | ₹4.74141 | ₹42,672.69 |
| 15,000 | ₹4.41764 | ₹66,264.60 |
| 21,000 | ₹4.22576 | ₹88,740.96 |
| 30,000 | ₹4.03924 | ₹1,21,177.20 |
| 75,000 | ₹3.62971 | ₹2,72,228.25 |
| 1,50,000 | ₹3.37665 | ₹5,06,497.50 |
