
SZMMSZ5238BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5238BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5238BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5238BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5238BT1G |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5238BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹14.07100 | ₹140.71 |
| 100 | ₹6.89580 | ₹689.58 |
| 500 | ₹6.70940 | ₹3,354.70 |
| 1,000 | ₹6.52302 | ₹6,523.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.56611 | ₹13,698.33 |
| 6,000 | ₹4.47293 | ₹26,837.58 |
| 9,000 | ₹4.37974 | ₹39,417.66 |
| 15,000 | ₹4.07608 | ₹61,141.20 |
| 21,000 | ₹3.79924 | ₹79,784.04 |









