
SZNUP4114HMR6T1G | |
|---|---|
DigiKey Part Number | SZNUP4114HMR6T1GOSTR-ND - Tape & Reel (TR) SZNUP4114HMR6T1GOSCT-ND - Cut Tape (CT) SZNUP4114HMR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP4114HMR6T1G |
Description | TVS DIODE 5.5VWM 10VC 6TSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP4114HMR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹41.00200 | ₹410.02 |
| 100 | ₹40.90870 | ₹4,090.87 |
| 500 | ₹34.18062 | ₹17,090.31 |
| 1,000 | ₹32.32809 | ₹32,328.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.03594 | ₹84,107.82 |








